Part Details for ISL3984IR by Intersil Corporation
Overview of ISL3984IR by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL3984IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microwave Amplifier, Single, 16 Pin, Plastic, LCC | 1658 |
|
$1.7888 / $3.5775 | Buy Now |
|
Rochester Electronics | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, BICMOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 124 |
|
$1.5900 / $1.8700 | Buy Now |
Part Details for ISL3984IR
ISL3984IR CAD Models
ISL3984IR Part Data Attributes
|
ISL3984IR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3984IR
Intersil Corporation
2400MHz - 2500MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, MLFP, MO-220-VGGC, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, MLFP, MO-220-VGGC, QFN-16 | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 3 |