-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7181
|
Newark | Rs232,rs422,rs485 Transceiver, Qfn-40, Ic Type:Rs232/Rs422/Rs485 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:4.5V, Msl:- Rohs Compliant: Yes |Renesas ISL41334IRZ-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
84AC6964
|
Newark | Rs232/Rs422/Rs485 Tx Rx, -40 To 85Deg C, Device Type:Rs232/Rs422/Rs485 Transceiver, Ic Interface Type:Rs232, Rs422, Rs485, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |Renesas ISL41334IRZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.7600 / $10.2200 | Buy Now |
DISTI #
79K7018
|
Newark | Rs232, Rs422, Rs485 Driver, Full Reel, Ic Type:Rs232/Rs422/Rs485 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:4.5V, Msl:- Rohs Compliant: Yes |Renesas ISL41334IRZ-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL41334IRZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 40QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9321 In Stock |
|
$5.3177 / $9.7400 | Buy Now |
DISTI #
ISL41334IRZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-232/RS-422/RS-485 40-Pin QFN EP T/R - Tape and Reel (Alt: ISL41334IRZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$5.1435 / $5.8725 | Buy Now |
DISTI #
ISL41334IRZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-232/RS-422/RS-485 40-Pin QFN EP T/R - Tape and Reel (Alt: ISL41334IRZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$5.1435 / $5.8725 | Buy Now |
DISTI #
968-ISL41334IRZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC W/ANNEAL DL 5V MULTIPROTOCOL 6 X6 RoHS: Compliant | 10681 |
|
$5.1100 / $9.7200 | Buy Now |
|
Future Electronics | ±15kV ESD Protected 5 V Two Port Dual Protocol (RS-232/RS-485) Transceiver RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$5.0100 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 40QFN Min Qty: 1 Container: Tape & Reel (TR) | 9344 |
|
$5.3177 / $9.7400 | Buy Now |
DISTI #
ISL41334IRZ-T
|
Avnet Silica | Single Transmitter/Receiver RS-232/RS-422/RS-485 40-Pin QFN EP T/R (Alt: ISL41334IRZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Silica - 52000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL41334IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL41334IRZ-T
Renesas Electronics Corporation
±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | L40.6X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE WITH 1 TRANSMITTER AND 1 RECEIVER IN RS-485 MODE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ISL41334IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL41334IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL41334IRZR5429 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC40 | Renesas Electronics Corporation | ISL41334IRZ-T vs ISL41334IRZR5429 |
ISL41334IRZ-T | ±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers; QFN40; Temp Range: -40° to 85°C | Intersil Corporation | ISL41334IRZ-T vs ISL41334IRZ-T |
ISL41334IRZA-T | LINE TRANSCEIVER, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-40 | Intersil Corporation | ISL41334IRZ-T vs ISL41334IRZA-T |
ISL41334IRZ | ±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers, QFN, /Tube | Renesas Electronics Corporation | ISL41334IRZ-T vs ISL41334IRZ |
ISL41334IRZA | LINE TRANSCEIVER, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-40 | Intersil Corporation | ISL41334IRZ-T vs ISL41334IRZA |