Part Details for ISL43122IH-T by Intersil Corporation
Overview of ISL43122IH-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL43122IH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST, 2 Func, 1 Channel, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9250 |
|
$0.5898 / $0.6939 | Buy Now |
Part Details for ISL43122IH-T
ISL43122IH-T CAD Models
ISL43122IH-T Part Data Attributes:
|
ISL43122IH-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43122IH-T
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MO-178-BA, SC-74, SOT-23, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MO-178-BA, SC-74, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ISL43122IH-T
This table gives cross-reference parts and alternative options found for ISL43122IH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43122IH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43142IV | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | Intersil Corporation | ISL43122IH-T vs ISL43142IV |
ISL43142IB-T | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | ISL43122IH-T vs ISL43142IB-T |
ISL43142IBZ | Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL43122IH-T vs ISL43142IBZ |
ISL43144IRZ-T | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | Rochester Electronics LLC | ISL43122IH-T vs ISL43144IRZ-T |
ISL43142IVZ | Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL43122IH-T vs ISL43142IVZ |
ISL43142IVZ-T | Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL43122IH-T vs ISL43142IVZ-T |
ISL43120IHZ-T | Low-Voltage, Single Supply, Dual SPST Analog Switches; SOT8; Temp Range: -40° to 85°C | Intersil Corporation | ISL43122IH-T vs ISL43120IHZ-T |
ISL43142IV-T | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | Intersil Corporation | ISL43122IH-T vs ISL43142IV-T |
ISL43144IRZ | Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches; QFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL43122IH-T vs ISL43144IRZ |
ISL43120IH-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MO-178-BA, SC-74, SOT-23, 8 PIN | Intersil Corporation | ISL43122IH-T vs ISL43120IH-T |