-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single Supply, Single SPDT Analog Switch, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4778
|
Newark | Pb-Free Switch 1X Spdt Enh 3V 6Sot Ind, 250Pc. Reel/Tape & Reel Rohs Compliant: Yes |Renesas ISL43210IHZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
82Y6709
|
Newark | Analogue Switch, 1-Ch, Spdt, Sot-23-6, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:50Ohm, Supply Voltage Range:2.7V To 12V, Analogue Switch Case:Sot-23, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |Renesas ISL43210IHZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1300 / $2.8900 | Buy Now |
DISTI #
ISL43210IHZ-T7ACT-ND
|
DigiKey | IC SWITCH SPDT X 1 20OHM 6SOT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL43210IHZ-T7A
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SOT-23 T/R - Tape and Reel (Alt: ISL43210IHZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 1000 Factory Stock |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
ISL43210IHZ-T7A
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SOT-23 T/R - Tape and Reel (Alt: ISL43210IHZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 1000 Factory Stock |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
968-ISL43210IHZ-T7A
|
Mouser Electronics | Analog Switch ICs SWITCH 1X SPDT ENH 3V IND RoHS: Compliant | 250 |
|
$1.3400 / $2.7800 | Buy Now |
|
Future Electronics | Analog Switch ICs SWITCH 1X SPDT ENH 3V IND, REEL RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$1.4200 / $1.5000 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPDT X 1 20OHM 6SOT Min Qty: 1 Container: Tape & Reel (TR) | 98 |
|
$1.3445 / $2.7800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 500 |
|
$3.2733 / $3.4796 | Buy Now |
DISTI #
ISL43210IHZ-T7A
|
Avnet Silica | Analog Switch Single SPDT 6-Pin SOT-23 T/R (Alt: ISL43210IHZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL43210IHZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43210IHZ-T7A
Renesas Electronics Corporation
Low-Voltage, Single Supply, Single SPDT Analog Switch, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | LEAD FREE, PLASTIC, MO-178-AB, SC-74, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | P6.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL43210IHZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43210IHZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43210IH-T | SPDT | Renesas Electronics Corporation | ISL43210IHZ-T7A vs ISL43210IH-T |