Part Details for ISL55011IEZ-T7 by Intersil Corporation
Overview of ISL55011IEZ-T7 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL55011IEZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 65953 |
|
$1.1000 / $1.3000 | Buy Now |
Part Details for ISL55011IEZ-T7
ISL55011IEZ-T7 CAD Models
ISL55011IEZ-T7 Part Data Attributes:
|
ISL55011IEZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55011IEZ-T7
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO6, ROHS COMPLIANT, PLASTIC, MO-203AB, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 3400000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 14.4 dB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 15.5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for ISL55011IEZ-T7
This table gives cross-reference parts and alternative options found for ISL55011IEZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55011IEZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55014IEZ-T7 | MMIC Silicon Bipolar Broadband Amplifier; SC706; Temp Range: -40° to 85°C | Intersil Corporation | ISL55011IEZ-T7 vs ISL55014IEZ-T7 |
ISL55008IEZ-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, ROHS COMPLIANT, PLASTIC, EIAJ, MO-203AB, SC-70, 6 PIN | Intersil Corporation | ISL55011IEZ-T7 vs ISL55008IEZ-T7 |