-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
True Single Supply Video Driver With Power Down, QSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M5288
|
Newark | Ic, Video Amplifier, No. Of Amplifiers:3Amplifiers, Gain Bandwidth:200Mhz, Slew Rate:500V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:50Ma, Supply Voltage Range:3V To 3.6V, No. Of Pins:16Pins Rohs Compliant: Yes |Renesas ISL59830AIAZ Min Qty: 776 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL59830AIAZ-ND
|
DigiKey | IC AMP DRIVER 16QSOP Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
180 In Stock |
|
$8.6925 / $11.2000 | Buy Now |
|
Renesas Electronics America | IC AMP DRIVER 16QSOP Min Qty: 1 Container: Bulk | 180 |
|
$8.6925 / $11.2000 | Buy Now |
|
Rochester Electronics | ISL59830A - Video Amplifier, 3 Channel(s), 1 Func, BI ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9603 |
|
$1.6600 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL59830AIAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59830AIAZ
Renesas Electronics Corporation
True Single Supply Video Driver With Power Down, QSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 16 | |
Manufacturer Package Code | MDP0040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |