-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Power FGA Voltage References, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8539
|
Newark | Volt Ref, Series - Fixed, 3V, 85Deg C Rohs Compliant: Yes |Renesas ISL60002DIH330Z-TK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2396 |
|
$1.9700 / $3.1400 | Buy Now |
DISTI #
60M3590
|
Newark | Voltage Ref, Series, 3V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:Isl60002 Fga Series, Initial Accuracy:5Mv, Temperature Coefficient:± 20Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Renesas ISL60002DIH330Z-TK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL60002DIH330Z-TKCT-ND
|
DigiKey | IC VREF SERIES 0.17% SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23954 In Stock |
|
$1.4609 / $3.0200 | Buy Now |
DISTI #
ISL60002DIH330Z-TK
|
Avnet Americas | V-Ref Precision 3V 7mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL60002DIH330Z-TK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.4351 / $1.6385 | Buy Now |
DISTI #
968-ISL60002DIH330ZT
|
Mouser Electronics | Voltage References PREC 3.0V LW VOLT FGA REF 5MV -40 - +8 RoHS: Compliant | 13735 |
|
$1.4600 / $3.0200 | Buy Now |
|
Future Electronics | ISL60002 Series Precision 3 V 7 mA 0.17 % FGA Voltage Reference - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Renesas Electronics America | IC VREF SERIES 0.17% SOT23-3 Min Qty: 1 Container: Tape & Reel (TR) | 23954 |
|
$1.4609 / $3.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 170 |
|
$1.1499 / $2.4640 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO3 | 136 |
|
$1.5400 / $3.3000 | Buy Now |
DISTI #
ISL60002DIH330Z-TK
|
Avnet Americas | V-Ref Precision 3V 7mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL60002DIH330Z-TK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 11000 |
|
$1.4351 / $1.6385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL60002DIH330Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL60002DIH330Z-TK
Renesas Electronics Corporation
Precision Low Power FGA Voltage References, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | SOP, | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 8 V | |
Output Voltage-Min | -2 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |