-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiple Voltage Supervisory ICs, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6132IRZA-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 24QFN Min Qty: 1 Lead time: 36 Weeks Container: Tube |
1498 In Stock |
|
$3.3088 / $6.0600 | Buy Now |
DISTI #
ISL6132IRZA
|
Avnet Americas | Voltage Supervisor, Open-Drain, 1.5 V to 5.5 V, 160 ms, 619 mV, 647mV, 24 Pins, QFN-EP - Rail/Tube (Alt: ISL6132IRZA) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$3.2004 / $3.6540 | Buy Now |
DISTI #
968-ISL6132IRZA
|
Mouser Electronics | Supervisory Circuits W/ANNEAL 2 CH UV/OV SUPERVISOR Y IC 4X4 RoHS: Compliant | 373 |
|
$3.4300 / $6.0500 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - IC SUPERVISOR 2-CHAN 24-QFN RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Container: Tube | 0Tube |
|
$3.0800 | Buy Now |
|
Renesas Electronics America | IC SUPERVISOR 2 CHANNEL 24QFN Min Qty: 1 Container: Tube | 1498 |
|
$3.3088 / $6.0600 | Buy Now |
DISTI #
ISL6132IRZA
|
Avnet Americas | Voltage Supervisor, Open-Drain, 1.5 V to 5.5 V, 160 ms, 619 mV, 647mV, 24 Pins, QFN-EP - Rail/Tube (Alt: ISL6132IRZA) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$3.2004 / $3.6540 | Buy Now |
DISTI #
ISL6132IRZA
|
Avnet Americas | Voltage Supervisor, Open-Drain, 1.5 V to 5.5 V, 160 ms, 619 mV, 647mV, 24 Pins, QFN-EP - Rail/Tube (Alt: ISL6132IRZA) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$3.2004 / $3.6540 | Buy Now |
DISTI #
ISL6132IRZA
|
Avnet Silica | (Alt: ISL6132IRZA) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6132IRZA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6132IRZA
Renesas Electronics Corporation
Multiple Voltage Supervisory ICs, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |