-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Synchronous Rectified Buck MOSFET Drivers, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6208BIRZ-T | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Drivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6995
|
Newark | Mosfet Driver, -40 To 100Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dfn, Ic Mounting:Surface Mount Rohs Compliant: Yes |Renesas ISL6208BIRZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
85W7146
|
Newark | Lead-Free Version Of Isl6208Ir - Cost Improvement - Industri/Tape & Reel Rohs Compliant: Yes |Renesas ISL6208BIRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL6208BIRZ-TCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
624 In Stock |
|
$0.9848 / $2.2300 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Container: Tape & Reel (TR) | 624 |
|
$0.9848 / $2.2300 | Buy Now |
|
Flip Electronics | Stock | 132000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6208BIRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6208BIRZ-T
Renesas Electronics Corporation
High Voltage Synchronous Rectified Buck MOSFET Drivers, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X2D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ISL6208BIRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6208BIRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6208BCRZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers; DFN8; Temp Range: See Datasheet | Intersil Corporation | ISL6208BIRZ-T vs ISL6208BCRZ-T |
ISL6208BCRZ | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, 2 X 2 MM, ROHS COMPLIANT, PLASTIC, MO-220, DFN-8 | Intersil Corporation | ISL6208BIRZ-T vs ISL6208BCRZ |
ISL6208BIRZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers; DFN8; Temp Range: See Datasheet | Intersil Corporation | ISL6208BIRZ-T vs ISL6208BIRZ-T |
ISL6208BCRZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers, DFN, /Reel | Renesas Electronics Corporation | ISL6208BIRZ-T vs ISL6208BCRZ-T |
ISL6208BCRZ | Half Bridge Based MOSFET Driver, 4A, PDSO8 | Renesas Electronics Corporation | ISL6208BIRZ-T vs ISL6208BCRZ |