-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H9800
|
Newark | Ic, dual Mosfet Driver, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL6208CBZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9470 / $0.9620 | Buy Now |
DISTI #
ISL6208CBZ
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC - Rail/Tube (Alt: ISL6208CBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 144 Factory Stock |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
968-ISL6208CBZ
|
Mouser Electronics | Gate Drivers VER OF ISL6208CB IBM FAB RoHS: Compliant | 1368 |
|
$0.8920 / $2.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$0.8300 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Container: Tube | 86 |
|
$0.8928 / $2.0300 | Buy Now |
DISTI #
ISL6208CBZ
|
Avnet Silica | MOSFET DRVR 4A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC (Alt: ISL6208CBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6208CBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6208CBZ
Renesas Electronics Corporation
High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL6208CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6208CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6208CBZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel | Renesas Electronics Corporation | ISL6208CBZ vs ISL6208CBZ-T |
ISL6208CBZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208CBZ vs ISL6208CBZ-T7 |
ISL6208CBZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208CBZ vs ISL6208CBZ-T13 |
ISL6208CB | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6208CBZ vs ISL6208CB |
ISL6208CBZ | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6208CBZ vs ISL6208CBZ |
ISL6208IBZ | High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube | Renesas Electronics Corporation | ISL6208CBZ vs ISL6208IBZ |
ISL6208IBZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6208CBZ vs ISL6208IBZ-T |
ISL6208CBZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6208CBZ vs ISL6208CBZ-T |