-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6208IRZ-T | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Drivers | |
ISL6208IRZ | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Drivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6998
|
Newark | Mosfet Driver, -40 To 100Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Qfn, Ic Mounting:Surface Mount Rohs Compliant: Yes |Renesas ISL6208IRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1363 |
|
$0.7270 | Buy Now |
DISTI #
ISL6208IRZ-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3485 In Stock |
|
$0.9375 / $1.5700 | Buy Now |
DISTI #
ISL6208IRZ
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin QFN EP - Rail/Tube (Alt: ISL6208IRZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 1612 |
|
$0.8333 / $1.7000 | Buy Now |
DISTI #
23AC5885
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin QFN EP - Bulk (Alt: 23AC5885) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$1.0700 / $1.6600 | Buy Now |
DISTI #
84AC6998
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin QFN EP - Bulk (Alt: 84AC6998) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.6300 | Buy Now |
DISTI #
968-ISL6208IRZ
|
Mouser Electronics | Gate Drivers VER OF ISL6608IR -40 TO +100 RoHS: Compliant | 4621 |
|
$0.9370 / $1.5700 | Buy Now |
|
Future Electronics | High Voltage Synchronous Rectified Buck MOSFET Drivers, 8 Ld 3x3 QFN RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.9600 / $1.1000 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 8QFN Min Qty: 1 Container: Tube | 3485 |
|
$0.9375 / $1.5700 | Buy Now |
DISTI #
76461697
|
Verical | Driver 4A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin QFN EP Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 100 |
|
$1.1872 / $1.2427 | Buy Now |
DISTI #
ISL6208IRZ
|
TME | IC: driver, MOSFET half-bridge, MOSFET gate driver, QFN8, -2÷2A Min Qty: 1 | 0 |
|
$0.9800 / $1.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6208IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6208IRZ
Renesas Electronics Corporation
High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC8,.12SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL6208IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6208IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6208IRZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208IRZ vs ISL6208IRZ-T13 |
ISL6208IRZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6208IRZ vs ISL6208IRZ-T |
ISL6208CR | 4A HALF BRDG BASED MOSFET DRIVER, PQCC8, 3 X 3 MM, PLASTIC, MO-220, QFN-8 | Intersil Corporation | ISL6208IRZ vs ISL6208CR |
ISL6208IRZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208IRZ vs ISL6208IRZ-T7 |
ISL6208IR-T | 4A HALF BRDG BASED MOSFET DRIVER, PQCC8, 3 X 3 MM, PLASTIC, MO-220, QFN-8 | Intersil Corporation | ISL6208IRZ vs ISL6208IR-T |
ISL6208IRZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Reel | Renesas Electronics Corporation | ISL6208IRZ vs ISL6208IRZ-T |
ISL6208CRZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208IRZ vs ISL6208CRZ-T13 |
ISL6208CRZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208IRZ vs ISL6208CRZ-T7 |