Part Details for ISL6211CA by Intersil Corporation
Overview of ISL6211CA by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ISL6211CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6211CA-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 137 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2611 In Stock |
|
$2.2000 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 690kHz Switching Freq-Max, MOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2611 |
|
$1.9000 / $2.2300 | Buy Now |
Part Details for ISL6211CA
ISL6211CA CAD Models
ISL6211CA Part Data Attributes
|
ISL6211CA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6211CA
Intersil Corporation
SWITCHING CONTROLLER, 690kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.645 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 690 kHz | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for ISL6211CA
This table gives cross-reference parts and alternative options found for ISL6211CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6211CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6211CA-T | SWITCHING CONTROLLER, 690 kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, SSOP-24 | Rochester Electronics LLC | ISL6211CA vs ISL6211CA-T |
ISL6211CA-T | SWITCHING CONTROLLER, 690kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, SSOP-24 | Intersil Corporation | ISL6211CA vs ISL6211CA-T |
ISL6211CA | SWITCHING CONTROLLER, 690 kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, SSOP-24 | Rochester Electronics LLC | ISL6211CA vs ISL6211CA |