Part Details for ISL6217CV by Intersil Corporation
Overview of ISL6217CV by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6217CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO38 | 8 |
|
$28.0000 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO38 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 966 |
|
$1.9800 / $2.3300 | Buy Now |
Part Details for ISL6217CV
ISL6217CV CAD Models
ISL6217CV Part Data Attributes
|
ISL6217CV
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6217CV
Intersil Corporation
SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO38, PLASTIC, MO-153BD-1, TSSOP-38
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-153BD-1, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 1.708V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G38 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ISL6217CV
This table gives cross-reference parts and alternative options found for ISL6217CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6217CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6217CVZ | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO38, ROHS COMPLIANT, PLASTIC, MO-153BD-1, TSSOP-38 | Intersil Corporation | ISL6217CV vs ISL6217CVZ |
ISL6217CV-T | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO38, PLASTIC, MO-153BD-1, TSSOP-38 | Rochester Electronics LLC | ISL6217CV vs ISL6217CV-T |
ISL6217CVZA-T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO38, ROHS COMPLIANT, PLASTIC, MO-153BD-1, TSSOP-38 | Intersil Corporation | ISL6217CV vs ISL6217CVZA-T |