There are no models available for this part yet.
Overview of ISL6225CA by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6225CA by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28 | 311 |
|
$2.3070 / $3.7410 | Buy Now | ||
Quest Components | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28 | 167 |
|
$1.4820 / $3.4200 | Buy Now | ||
Quest Components | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28 | 76 |
|
$2.2800 / $3.4200 | Buy Now | ||
Quest Components | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28 | 24 |
|
$2.5080 / $3.4200 | Buy Now | ||
Quest Components | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28 | 5 |
|
$4.3000 / $6.4500 | Buy Now | ||
Rochester Electronics | Dual Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 183 |
|
$1.2400 / $1.4600 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$6.0000 / $9.2300 | Buy Now |
CAD Models for ISL6225CA by Intersil Corporation
Part Data Attributes for ISL6225CA by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SSOP
|
Package Description
|
PLASTIC, SSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.905 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
345 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.895 mm
|
Alternate Parts for ISL6225CA
This table gives cross-reference parts and alternative options found for ISL6225CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6225CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6225CAZA | Dual Mobile-Friendly PWM Controller with DDR Memory Option; QSOP28; Temp Range: 0° to 70° | Intersil Corporation | ISL6225CA vs ISL6225CAZA |
ISL6225CAZ-T | Dual Mobile-Friendly PWM Controller with DDR Memory Option; QSOP28; Temp Range: 0° to 70° | Intersil Corporation | ISL6225CA vs ISL6225CAZ-T |
ISL6225CA-T | DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SSOP-28 | Intersil Corporation | ISL6225CA vs ISL6225CA-T |
ISL6225CAZA-T | Dual Mobile-Friendly PWM Controller with DDR Memory Option; QSOP28; Temp Range: 0° to 70° | Intersil Corporation | ISL6225CA vs ISL6225CAZA-T |
Related Parts for ISL6225CA
-
PIC24HJ32GP304T-I/PTMicrocontrollers
-
ISL6421AERSwitching Regulator or Controllers
-
TPS65020RHARPower Management Circuits
-
EP1C12F324C6NField Programmable Gate Arrays
-
HIN213CALine Driver or Receivers
-
ISL59421IUZMultiplexers or Switches
-
C3225X7R1H335KFixed Capacitors
-
ADSP-BF532SBSTZ400Digital Signal Processors
-
EL4501IUOther Consumer ICs