Part Details for ISL6225CAZ by Intersil Corporation
Overview of ISL6225CAZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6225CAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL MOBILE-FRIENDLY PWM CONTROLLER WITH DDR MEMORY OPTION Dual Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28 RoHS: Compliant | Europe - 430 |
|
RFQ |
Part Details for ISL6225CAZ
ISL6225CAZ CAD Models
ISL6225CAZ Part Data Attributes
|
ISL6225CAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6225CAZ
Intersil Corporation
Dual Mobile-Friendly PWM Controller with DDR Memory Option; QSOP28; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.905 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
Alternate Parts for ISL6225CAZ
This table gives cross-reference parts and alternative options found for ISL6225CAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6225CAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6225CAZ-T | Dual Mobile-Friendly PWM Controller with DDR Memory Option; QSOP28; Temp Range: 0° to 70° | Intersil Corporation | ISL6225CAZ vs ISL6225CAZ-T |
ISL6225CA | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SSOP-28 | Rochester Electronics LLC | ISL6225CAZ vs ISL6225CA |
ISL6225CAZA-T | Dual Mobile-Friendly PWM Controller with DDR Memory Option; QSOP28; Temp Range: 0° to 70° | Intersil Corporation | ISL6225CAZ vs ISL6225CAZA-T |
ISL6225CAZA | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, LEAD FREE, SSOP-28 | Rochester Electronics LLC | ISL6225CAZ vs ISL6225CAZA |
ISL6225CA | DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SSOP-28 | Intersil Corporation | ISL6225CAZ vs ISL6225CA |