-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Mobile-Friendly PWM Controller with DDR Option, QSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6227CAZ-T | Renesas Electronics Corporation | Dual Mobile-Friendly PWM Controller with DDR Option | |
ISL6227CAZ | Renesas Electronics Corporation | Dual Mobile-Friendly PWM Controller with DDR Option |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6999
|
Newark | Pwm Controller, 5V-28V, 300Khz, Qsop-28, Input Voltage:-, Output Voltage:5.5V, Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:28V, Controller Ic Case Style:Qsop, No. Of Pins:28Pins, Frequency:300Khz, Operating Rohs Compliant: Yes |Renesas ISL6227CAZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6451 |
|
$2.8300 / $2.8700 | Buy Now |
DISTI #
11J8933
|
Newark | Power Management, Full Reel, Power Supply Controller Type:Double Ended Controller, No. Of Channels:2Channels, Control Mode:Current Mode Control, Supply Voltage Min:5V, Supply Voltage Max:28V, Ic Case/Package:Qsop, Duty Cycle Min:4%rohs Compliant: Yes |Renesas ISL6227CAZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL6227CAZ-TCT-ND
|
DigiKey | IC REG CTRLR DDR 2OUT 28SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14996 In Stock |
|
$3.0000 / $6.4200 | Buy Now |
DISTI #
ISL6227CAZ-T
|
Avnet Americas | Current Mode PWM Controller 0.9V to 5.5V 16A 28-Pin QSOP W T/R - Tape and Reel (Alt: ISL6227CAZ-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 100 Partner Stock |
|
RFQ | |
DISTI #
ISL6227CAZ-T
|
Avnet Americas | Current Mode PWM Controller 0.9V to 5.5V 16A 28-Pin QSOP W T/R - Tape and Reel (Alt: ISL6227CAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$5.4600 | Buy Now |
DISTI #
968-ISL6227CAZ-T
|
Mouser Electronics | Switching Controllers VER OF ISL6227CA-T RoHS: Compliant | 2402 |
|
$2.9200 / $4.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.9300 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR DDR 2OUT 28SSOP Min Qty: 1 Container: Tape & Reel (TR) | 14996 |
|
$3.0000 / $6.4200 | Buy Now |
DISTI #
ISL6227CAZ-T
|
Avnet Silica | Current Mode PWM Controller 0.9V to 5.5V 16A 28-Pin QSOP W T/R (Alt: ISL6227CAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6227CAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6227CAZ-T
Renesas Electronics Corporation
Dual Mobile-Friendly PWM Controller with DDR Option, QSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 28 | |
Manufacturer Package Code | M28.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.95 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |