ISL6227HRZ
Description: Dual Mobile-Friendly PWM Controller with DDR Option, QFN, /Tube

Overview of ISL6227HRZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6227HRZ-T Renesas Electronics Corporation Dual Mobile-Friendly PWM Controller with DDR Option
ISL6227HRZ Renesas Electronics Corporation Dual Mobile-Friendly PWM Controller with DDR Option

Price & Stock for ISL6227HRZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29M7007
Newark Ic, smps Controller, current-Mode, llcc,28Pin, plastic Rohs Compliant: Yes |Renesas ISL6227HRZ RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # ISL6227HRZ
Avnet Americas Current Mode PWM Controller 0.9V to 5.5V 16A 28-Pin QFN EP - Rail/Tube (Alt: ISL6227HRZ) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 2426 Partner Stock
RFQ

CAD Models for ISL6227HRZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL6227HRZ by Renesas Electronics Corporation

ISL6227HRZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFN
Pin Count
28
Manufacturer Package Code
L28.5X5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
5 V
Input Voltage-Nom
16 V
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
9.905 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
100 °C
Operating Temperature-Min
-10 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
0.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
3 mA
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
345 kHz
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.64 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.895 mm
Want to compare parts?
  1. ISL6227HRZ
    Renesas Electronics Corporation
    Dual Mobile-Friendly PWM Controller with DDR Option, QFN, /Tube
    VS

Related Parts for ISL6227HRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6227HRZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6227HRZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6227HRZ would you like to use for your alert(s)?
  • Please alert me when ISL6227HRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6227HRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6227HRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6227HRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6227HRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6227HRZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: