-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL62392CIRTZ-T | Renesas Electronics Corporation | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers | |
ISL62392CIRTZ | Renesas Electronics Corporation | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T2941
|
Newark | Jazz Pb-Free Quad-Output Controller, 4X4 Tqfn, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL62392CIRTZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4900 | Buy Now |
DISTI #
ISL62392CIRTZ-T-ND
|
DigiKey | IC PWR SUPPLY CTRLR 28TQFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2546 | Buy Now |
DISTI #
ISL62392CIRTZ-T
|
Avnet Americas | Voltage Mode PWM Controller 0.6V to 5.5V/0.6V to 5.5V 20A/20A 28-Pin TQFN EP T/R - Tape and Reel (Alt: ISL62392CIRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.6600 | Buy Now |
DISTI #
968-ISL62392CIRTZ-T
|
Mouser Electronics | Switching Controllers JAZZ QD-OUTPUT CNTRL R 4X4 TQFN RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.1100 | Buy Now |
DISTI #
ISL62392CIRTZ-T
|
Avnet Silica | Voltage Mode PWM Controller 0.6V to 5.5V/0.6V to 5.5V 20A/20A 28-Pin TQFN EP T/R (Alt: ISL62392CIRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL62392CIRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL62392CIRTZ-T
Renesas Electronics Corporation
High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | L28.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6 TO 5.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |