Part Details for ISL6262CRZ by Intersil Corporation
Overview of ISL6262CRZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6262CRZ | Renesas Electronics Corporation | Two-Phase Core Regulator for IMVP-6 Mobile CPUs | |
ISL6262CRZ-T | Renesas Electronics Corporation | Two-Phase Core Regulator for IMVP-6 Mobile CPUs | |
ISL6262CRZ-TK | Renesas Electronics Corporation | Two-Phase Core Regulator for IMVP-6 Mobile CPUs |
Price & Stock for ISL6262CRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Two-Phase Core Regulator for IMVP-6 Mobile CPUs Dual Switching Controller, Current-mode, 500kHz Switching Freq-Max, PQCC48 RoHS: Compliant |
|
|
RFQ |
Part Details for ISL6262CRZ
ISL6262CRZ CAD Models
ISL6262CRZ Part Data Attributes
|
ISL6262CRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6262CRZ
Intersil Corporation
Two-Phase Core Regulator for IMVP-6 Mobile CPUs; QFN48; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, MO-220VKKD-2, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ISL6262CRZ
This table gives cross-reference parts and alternative options found for ISL6262CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6262CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6262IRZ | Two-Phase Core Regulator for IMVP-6 Mobile CPUs; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6262CRZ vs ISL6262IRZ |
ISL6262IRZ-T | Two-Phase Core Regulator for IMVP-6 Mobile CPUs; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6262CRZ vs ISL6262IRZ-T |
ISL6262CRZ-T | Two-Phase Core Regulator for IMVP-6 Mobile CPUs; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6262CRZ vs ISL6262CRZ-T |