Part Details for ISL6265AHRTZ by Intersil Corporation
Overview of ISL6265AHRTZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6265AHRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | TQFN 48/-10 TO 100�/Multi-Output Controller with Integrated MOSFET Drivers RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 750 |
|
$7.6000 / $8.2100 | Buy Now |
Part Details for ISL6265AHRTZ
ISL6265AHRTZ CAD Models
ISL6265AHRTZ Part Data Attributes
|
ISL6265AHRTZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6265AHRTZ
Intersil Corporation
Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs; TQFN48; Temp Range: -10° to 100°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ISL6265AHRTZ
This table gives cross-reference parts and alternative options found for ISL6265AHRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6265AHRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6265AHRTZ-T | Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs, TQFN, /Reel | Renesas Electronics Corporation | ISL6265AHRTZ vs ISL6265AHRTZ-T |
ISL6265AHRTZ | Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs, TQFN, /Tube | Renesas Electronics Corporation | ISL6265AHRTZ vs ISL6265AHRTZ |
ISL6265AHRTZ-T | Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs; TQFN48; Temp Range: -10° to 100°C | Intersil Corporation | ISL6265AHRTZ vs ISL6265AHRTZ-T |