Part Details for ISL6265CHRTZ-T by Intersil Corporation
Overview of ISL6265CHRTZ-T by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6265CHRTZ-T | Renesas Electronics Corporation | Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs | |
ISL6265CHRTZ | Renesas Electronics Corporation | Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs |
Price & Stock for ISL6265CHRTZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1116 |
|
RFQ | ||
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 892 |
|
$5.7600 / $11.5200 | Buy Now | |
|
Quest Components | 480 |
|
$4.9200 / $9.8400 | Buy Now | |
|
Win Source Electronics | IC CTRLR MULTI-OUTPUT 48TQFN | 33426 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for ISL6265CHRTZ-T
ISL6265CHRTZ-T CAD Models
ISL6265CHRTZ-T Part Data Attributes
|
ISL6265CHRTZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6265CHRTZ-T
Intersil Corporation
Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs; #OutputsMax::3; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | #OutputsMax:: | |
Package Description | HVQCCN, | |
Pin Count | #::3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ISL6265CHRTZ-T
This table gives cross-reference parts and alternative options found for ISL6265CHRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6265CHRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6265CHRTZ | Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs; #OutputsMax::3; Temp Range: See Datasheet | Intersil Corporation | ISL6265CHRTZ-T vs ISL6265CHRTZ |
ISL6265CIRTZ-T | Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs, TQFN, /Reel | Renesas Electronics Corporation | ISL6265CHRTZ-T vs ISL6265CIRTZ-T |
ISL6265CIRTZ | Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs, TQFN, /Tube | Renesas Electronics Corporation | ISL6265CHRTZ-T vs ISL6265CIRTZ |