Part Details for ISL6269BCRZ by Intersil Corporation
Overview of ISL6269BCRZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6269BCRZ | Renesas Electronics Corporation | High-Performance Notebook PWM Controller with Audio-Frequency Clamp | |
ISL6269BCRZ-T | Renesas Electronics Corporation | High-Performance Notebook PWM Controller with Audio-Frequency Clamp |
Price & Stock for ISL6269BCRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6269BCRZ-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 131 Container: Bulk MARKETPLACE PRODUCT |
743 In Stock |
|
$2.3000 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 25A, 600kHz Switching Freq-Max, PQCC16 ' RoHS: Compliant Status: Active Min Qty: 1 | 743 |
|
$1.9700 / $2.3200 | Buy Now |
Part Details for ISL6269BCRZ
ISL6269BCRZ CAD Models
ISL6269BCRZ Part Data Attributes
|
ISL6269BCRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6269BCRZ
Intersil Corporation
High-Performance Notebook PWM Controller with Audio-Frequency Clamp; QFN16; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL6269BCRZ
This table gives cross-reference parts and alternative options found for ISL6269BCRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6269BCRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6269BIRZ | High-Performance Notebook PWM Controller with Audio-Frequency Clamp; QFN16; Temp Range: See Datasheet | Intersil Corporation | ISL6269BCRZ vs ISL6269BIRZ |
ISL6269BCRZ-T | High-Performance Notebook PWM Controller with Audio-Frequency Clamp, QFN, /Reel | Renesas Electronics Corporation | ISL6269BCRZ vs ISL6269BCRZ-T |