-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated XScale Regulator, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K4099
|
Newark | Ic, Power Management, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:2, No. Of Regulated Outputs:3, Ic Case/Package:Qfn, No. Of Pins:20Pins, Operating Temperature Min:-25°C, Qualification:- Rohs Compliant: Yes |Renesas ISL6271ACRZ Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL6271ACRZ-ND
|
DigiKey | IC REG PMIC 1BUCK 2LDO 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
66 In Stock |
|
$2.5388 / $5.0600 | Buy Now |
DISTI #
ISL6271ACRZ
|
Avnet Americas | Integrated XScale Regulator 20-Pin QFN EP - Rail/Tube (Alt: ISL6271ACRZ) RoHS: Compliant Min Qty: 750 Package Multiple: 75 Lead time: 26 Weeks, 1 Days Container: Tube | 6000 Factory Stock |
|
$2.4003 / $2.7405 | Buy Now |
DISTI #
968-ISL6271ACRZ
|
Mouser Electronics | Switching Voltage Regulators LD PLL & SRAMG FOR I NTEL PROCESSORS IBM RoHS: Compliant | 737 |
|
$2.5000 / $5.0500 | Buy Now |
|
Future Electronics | ISL6271A Series 5.5 V 380 µA 1 MHz Integrated XScale Regulator - QFN-20EP RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 75 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.5700 / $2.7700 | Buy Now |
|
Future Electronics | ISL6271A Series 5.5 V 380 µA 1 MHz Integrated XScale Regulator - QFN-20EP RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.5700 / $2.7100 | Buy Now |
|
Renesas Electronics America | IC REG PMIC 1BUCK 2LDO 20QFN Min Qty: 1 Container: Tube | 66 |
|
$2.5388 / $5.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2008 |
|
RFQ | |
DISTI #
ISL6271ACRZ
|
Avnet Silica | Integrated XScale Regulator 20-Pin QFN EP (Alt: ISL6271ACRZ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6271ACRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6271ACRZ
Renesas Electronics Corporation
Integrated XScale Regulator, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 20 | |
Manufacturer Package Code | L20.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-15 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |