-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiphase PWM Regulator for AMD Fusion Mobile CPUs Using SVI 2.0, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7003
|
Newark | Power Management Ic, 300Khz, Tqfn, Input Voltage Min:4.5V, Input Voltage Max:25V, Pwm Input Frequency:300Khz, Ic Case/Package:Tqfn, No. Of Pins:40Pins, External Input Capacitance:-, External Output Capacitance:-, Product Range:- Rohs Compliant: Yes |Renesas ISL62771HRTZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 523 |
|
$6.2600 | Buy Now |
DISTI #
18W6592
|
Newark | 2 +1 Multi-Output Controller For Amd Up, 5X5 Tqfn/Tape & Reel Rohs Compliant: Yes |Renesas ISL62771HRTZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL62771HRTZ-TCT-ND
|
DigiKey | IC REG CTRLR MULTIPH 2OUT 40TQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$4.5450 / $8.6500 | Buy Now |
DISTI #
ISL62771HRTZ-T
|
Avnet Americas | Multiphase PWM Regulator 40-Pin TQFP EP T/R - Tape and Reel (Alt: ISL62771HRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 138000 Factory Stock |
|
$4.0640 / $4.6400 | Buy Now |
DISTI #
968-ISL62771HRTZ-T
|
Mouser Electronics | Power Management Specialized - PMIC 2 +1 Multi-output Controller for AMD u RoHS: Compliant | 0 |
|
$4.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.4000 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR MULTIPH 2OUT 40TQFN Min Qty: 1 Container: Tape & Reel (TR) | 6000 |
|
$4.5450 / $8.6500 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR MULTIPH 2OUT 40TQFN | 8019 |
|
RFQ | |
DISTI #
ISL62771HRTZ-T
|
Avnet Silica | Multiphase PWM Regulator 40-Pin TQFP EP T/R (Alt: ISL62771HRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 138000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL62771HRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL62771HRTZ-T
Renesas Electronics Corporation
Multiphase PWM Regulator for AMD Fusion Mobile CPUs Using SVI 2.0, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | TQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ISL62771HRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL62771HRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL62771HRTZ | Multiphase PWM Regulator for AMD Fusion Mobile CPUs Using SVI 2.0, TQFN, /Tube | Renesas Electronics Corporation | ISL62771HRTZ-T vs ISL62771HRTZ |
ISL62771HRTZ-T13 | Switching Controller, 320kHz Switching Freq-Max, PQCC40 | Renesas Electronics Corporation | ISL62771HRTZ-T vs ISL62771HRTZ-T13 |
ISL62771HRTZ-TS2775 | Switching Controller | Renesas Electronics Corporation | ISL62771HRTZ-T vs ISL62771HRTZ-TS2775 |