Power Circuits
ISL62771HRTZ
Description: Multiphase PWM Regulator for AMD Fusion™ Mobile CPUs Using SVI 2.0; TQFN40; Temp Range: See Datasheet

Overview of ISL62771HRTZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ISL62771HRTZ-T Renesas Electronics Corporation Multiphase PWM Regulator for AMD Fusion Mobile CPUs Using SVI 2.0
ISL62771HRTZ Renesas Electronics Corporation Multiphase PWM Regulator for AMD Fusion Mobile CPUs Using SVI 2.0

Price & Stock for ISL62771HRTZ by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC PWM CTRLR MULTIPHASE 40TQFN 113000
  • 24 $2.1200
  • 58 $1.7400
  • 90 $1.6850
  • 123 $1.6310
  • 159 $1.5770
  • 213 $1.4130
$1.4130 / $2.1200 Buy Now

CAD Models for ISL62771HRTZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL62771HRTZ by Intersil Corporation

ISL62771HRTZ
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
TQFN
Package Description
5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220WHHE-1, TQFP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Additional Feature
SEATED HGT-NOM; ALSO OPERATES IN BATTERY VOLTAGE RANGE 4.5 TO 25V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.25 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-N40
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
100 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC40,.2SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.75 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
320 kHz
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ISL62771HRTZ
    Intersil Corporation
    Multiphase PWM Regulator for AMD Fusion™ Mobile CPUs Using SVI 2.0; TQFN40; Temp Range: See Datasheet
    VS

Related Parts for ISL62771HRTZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL62771HRTZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL62771HRTZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL62771HRTZ would you like to use for your alert(s)?
  • Please alert me when ISL62771HRTZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL62771HRTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL62771HRTZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL62771HRTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL62771HRTZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL62771HRTZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: