ISL62771HRTZ
Description: Multiphase PWM Regulator for AMD Fusion Mobile CPUs Using SVI 2.0, TQFN, /Tube

Overview of ISL62771HRTZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ISL62771HRTZ-T Renesas Electronics Corporation Multiphase PWM Regulator for AMD Fusion Mobile CPUs Using SVI 2.0
ISL62771HRTZ Renesas Electronics Corporation Multiphase PWM Regulator for AMD Fusion Mobile CPUs Using SVI 2.0

Price & Stock for ISL62771HRTZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL62771HRTZ-ND
DigiKey IC REG CTRLR MULTIPH 2OUT 40TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tray 3
In Stock
  • 1 $10.3500
  • 10 $7.2110
  • 25 $6.4008
  • 80 $5.6189
  • 230 $5.0912
  • 440 $4.8338
  • 945 $4.5829
$4.5829 / $10.3500 Buy Now
DISTI # ISL62771HRTZ
Avnet Americas Multiphase PWM Regulator 40-Pin TQFP EP - Trays (Alt: ISL62771HRTZ) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray 2939 Factory Stock
  • 1 $8.1800
$8.1800 Buy Now
DISTI # 968-ISL62771HRTZ
Mouser Electronics Power Management Specialized - PMIC 2 +1 Multi-output Controller for AMD u RoHS: Compliant 386
  • 1 $8.6400
  • 10 $7.2200
  • 25 $5.6200
  • 100 $5.1000
  • 250 $4.8400
  • 490 $4.5800
  • 980 $4.5700
$4.5700 / $8.6400 Buy Now
Future Electronics ISL62771 Series 4.5 - 25 V 320 kHz Multiphase PWM Regulator - TQFN-40 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 18 Weeks Container: Tray 0
Tray
  • 490 $4.5000
$4.5000 Buy Now
Renesas Electronics America IC REG CTRLR MULTIPH 2OUT 40TQFN Min Qty: 1 Container: Tray 3
  • 1 $10.3500
  • 10 $7.2110
  • 25 $6.4008
  • 80 $5.6189
  • 230 $5.0912
  • 440 $4.8338
  • 945 $4.5829
$4.5829 / $10.3500 Buy Now
DISTI # ISL62771HRTZ
Avnet Silica Multiphase PWM Regulator 40-Pin TQFP EP (Alt: ISL62771HRTZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
Flip Electronics Stock 2939
RFQ

CAD Models for ISL62771HRTZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL62771HRTZ by Renesas Electronics Corporation

ISL62771HRTZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFN
Pin Count
40
Manufacturer Package Code
L40.5X5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-10-27
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.25 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-N40
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
100 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switching Frequency-Max
400 kHz
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ISL62771HRTZ
    Renesas Electronics Corporation
    Multiphase PWM Regulator for AMD Fusion Mobile CPUs Using SVI 2.0, TQFN, /Tube
    VS

Alternate Parts for ISL62771HRTZ

This table gives cross-reference parts and alternative options found for ISL62771HRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL62771HRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL62771HRTZ-T13 Switching Controller, 320kHz Switching Freq-Max, PQCC40 Renesas Electronics Corporation ISL62771HRTZ vs ISL62771HRTZ-T13
ISL62771HRTZ-T Multiphase PWM Regulator for AMD Fusion Mobile CPUs Using SVI 2.0, TQFN, /Reel Renesas Electronics Corporation ISL62771HRTZ vs ISL62771HRTZ-T
ISL62771HRTZ-TS2775 Switching Controller Renesas Electronics Corporation ISL62771HRTZ vs ISL62771HRTZ-TS2775
Part Number Description Manufacturer Compare
TPS56302PWPR 2A DUAL SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO28, GREEN, POWERPAD, PLASTIC, TSSOP-28 Texas Instruments ISL62771HRTZ vs TPS56302PWPR
ISL62771HRTZ-T13 Switching Controller, 320kHz Switching Freq-Max, PQCC40 Renesas Electronics Corporation ISL62771HRTZ vs ISL62771HRTZ-T13
ISL62771HRTZ-T7 Switching Controller, 320kHz Switching Freq-Max, PQCC40 Renesas Electronics Corporation ISL62771HRTZ vs ISL62771HRTZ-T7
TPS56302PWPRG4 2A DUAL SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO28, GREEN, POWERPAD, PLASTIC, TSSOP-28 Texas Instruments ISL62771HRTZ vs TPS56302PWPRG4
TPS56302PWP Dual Output, Low Input Voltage Controllers with Sequencing 28-HTSSOP -40 to 125 Texas Instruments ISL62771HRTZ vs TPS56302PWP
ISL62771HRTZ-T Multiphase PWM Regulator for AMD Fusion Mobile CPUs Using SVI 2.0, TQFN, /Reel Renesas Electronics Corporation ISL62771HRTZ vs ISL62771HRTZ-T
ISL62771HRTZ-TS2775 Switching Controller Renesas Electronics Corporation ISL62771HRTZ vs ISL62771HRTZ-TS2775

Related Parts for ISL62771HRTZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL62771HRTZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL62771HRTZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL62771HRTZ would you like to use for your alert(s)?
  • Please alert me when ISL62771HRTZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL62771HRTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL62771HRTZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL62771HRTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL62771HRTZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL62771HRTZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: