Part Details for ISL62776IRTZ by Renesas Electronics Corporation
Overview of ISL62776IRTZ by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ISL62776IRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9107
|
Newark | Multiphase Pwm Regulator For Amd Cpus W/Svi2.0, 40Ld 5X5 Tq/Tube Rohs Compliant: Yes |Renesas ISL62776IRTZ Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 | Buy Now |
DISTI #
20-ISL62776IRTZ-ND
|
DigiKey | MULTIPHASE PWM REG FOR AMD CPUS Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1131 / $9.0100 | Buy Now |
DISTI #
ISL62776IRTZ
|
Avnet Americas | TQFN 40/ -40° to+100°/Multiphase PWM Regulator for AMD CPUs Using SVI 2.0 - Trays (Alt: ISL62776IRTZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 9134 Factory Stock |
|
$4.7625 / $5.4375 | Buy Now |
DISTI #
968-ISL62776IRTZ
|
Mouser Electronics | Switching Controllers Multiphase PWM Regulator for AMD CPUs w/SVI2.0, 40LD 5x5 TQ RoHS: Compliant | 528 |
|
$5.1100 / $9.0200 | Buy Now |
|
Future Electronics | Switching Controllers Multiphase PWM Regulator for AMD CPUs w/SVI2.0, 40LD 5x5 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 60 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$5.2700 / $5.3800 | Buy Now |
DISTI #
ISL62776IRTZ
|
TME | IC: PMIC, PWM controller, 0.5÷1.55V, Ch: 2, TQFN40, Uoper: 4.5÷24V Min Qty: 1 | 0 |
|
$6.1000 / $8.5400 | RFQ |
DISTI #
ISL62776IRTZ
|
Avnet Silica | TQFN 40/ -40� to+100�/Multiphase PWM Regulator for AMD CPUs Using SVI 2.0 (Alt: ISL62776IRTZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 11054 |
|
RFQ |
Part Details for ISL62776IRTZ
ISL62776IRTZ CAD Models
ISL62776IRTZ Part Data Attributes
|
ISL62776IRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL62776IRTZ
Renesas Electronics Corporation
Multiphase PWM Regulator for AMD CPUs Using SVI2, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max (Isup) | 13 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1070 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |