There are no models available for this part yet.
Overview of ISL62872HRUZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL62872HRUZ-T | Renesas Electronics Corporation | PWM DC/DC Controller With VID Inputs for Portable GPU Core-Voltage Regulator |
Price & Stock for ISL62872HRUZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC REG CTRLR BUCK 20-TQFN | 26519 |
|
$4.7110 / $7.0660 | Buy Now |
CAD Models for ISL62872HRUZ by Intersil Corporation
Part Data Attributes for ISL62872HRUZ by Intersil Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
VQCCN, LCC20,.09X.13,16
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.5 TO 3.3V
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
3.3 V
|
JESD-30 Code
|
R-PQCC-N20
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VQCCN
|
Package Equivalence Code
|
LCC20,.09X.13,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.55 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
330 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
1.8 mm
|
Alternate Parts for ISL62872HRUZ
This table gives cross-reference parts and alternative options found for ISL62872HRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL62872HRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL62872HRUZ-T | PWM DC/DC Controller With VID Inputs For Portable GPU Core-Voltage Regulator; uTQFN20; Temp Range: -10° to 100°C | Intersil Corporation | ISL62872HRUZ vs ISL62872HRUZ-T |
Related Parts for ISL62872HRUZ
-
LH75411N0Q100C0Microcontrollers
-
ISL62872HRUZ-TSwitching Regulator or Controllers
-
ISO7721FDWOther Analog ICs
-
MAX5902LCEUTPower Management Circuits
-
IPD50R280CEAUMA1Power Field-Effect Transistors
-
VNI4140KTRPeripheral Drivers
-
ADS1120QPWRQ1Analog to Digital Converters
-
10M16DAF256A7GField Programmable Gate Arrays
-
AD9632ARZOperational Amplifiers