-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Phase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL62881CIRTZ | Renesas Electronics Corporation | Single-Phase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs | |
ISL62881CIRTZ-T | Renesas Electronics Corporation | Single-Phase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R9529
|
Newark | 1-Phase Pwm Buck Reg. For Microprocessor Core Power Supply,/Tube Rohs Compliant: Yes |Renesas ISL62881CIRTZ RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL62881CIRTZ
|
Avnet Americas | Single-Phase PWM Regulator 28-Pin TQFN EP T/R - Rail/Tube (Alt: ISL62881CIRTZ) RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2799 Partner Stock |
|
$3.3800 | Buy Now |
|
Rochester Electronics | ISL62881C - Single-Phase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2799 |
|
$2.8800 / $3.3800 | Buy Now |
DISTI #
ISL62881CIRTZ
|
TME | IC: PMIC, PWM controller, 0.013÷1.5V, Ch: 1, TQFN28, Uoper: 4.5÷25V Min Qty: 1 | 0 |
|
$4.3400 / $6.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL62881CIRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL62881CIRTZ
Renesas Electronics Corporation
Single-Phase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 28 | |
Manufacturer Package Code | L28.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-11-13 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |