Part Details for ISL62882CHRTZ by Renesas Electronics Corporation
Overview of ISL62882CHRTZ by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL62882CHRTZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs | |
ISL62882CHRTZ | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs |
Price & Stock for ISL62882CHRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7005
|
Newark | Power Management Ic, 300Khz, Tqfn, Input Voltage Min:4.5V, Input Voltage Max:25V, Pwm Input Frequency:300Khz, Digital Ic Case:Tqfn, No. Of Pins:40Pins, External Input Capacitance:-, External Output Capacitance:-, Product Range:- Rohs Compliant: Yes |Renesas ISL62882CHRTZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL62882CHRTZ
|
Avnet Americas | Multiphase PWM Regulator 40-Pin TQFN EP - Rail/Tube (Alt: ISL62882CHRTZ) RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2460 Partner Stock |
|
$4.2100 | Buy Now |
|
Rochester Electronics | ISL62882C - Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2460 |
|
$3.5800 / $4.2100 | Buy Now |
DISTI #
ISL62882CHRTZ
|
TME | IC: PMIC, PWM controller, 0.75÷1.5V, Ch: 1, TQFN40, Uoper: 5÷25V Min Qty: 1 | 0 |
|
$5.4000 / $7.5600 | RFQ |
Part Details for ISL62882CHRTZ
ISL62882CHRTZ CAD Models
ISL62882CHRTZ Part Data Attributes
|
ISL62882CHRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL62882CHRTZ
Renesas Electronics Corporation
Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0V TO 1.5V | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 315 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |