Part Details for ISL62883CHRTZ-T by Intersil Corporation
Overview of ISL62883CHRTZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL62883CHRTZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$3.4500 / $5.3100 | Buy Now |
Part Details for ISL62883CHRTZ-T
ISL62883CHRTZ-T CAD Models
ISL62883CHRTZ-T Part Data Attributes
|
ISL62883CHRTZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL62883CHRTZ-T
Intersil Corporation
Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs; TQFN40; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, LCC40,.2SQ,16 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ISL62883CHRTZ-T
This table gives cross-reference parts and alternative options found for ISL62883CHRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL62883CHRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL62883CHRTZ-T | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs, TQFN, /Reel | Renesas Electronics Corporation | ISL62883CHRTZ-T vs ISL62883CHRTZ-T |
ISL62883CIRTZ | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs; TQFN40; Temp Range: See Datasheet | Intersil Corporation | ISL62883CHRTZ-T vs ISL62883CIRTZ |
ISL62883CHRTZ | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs; TQFN40; Temp Range: See Datasheet | Intersil Corporation | ISL62883CHRTZ-T vs ISL62883CHRTZ |
ISL62883CIRTZ-T | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs, TQFN, /Reel | Renesas Electronics Corporation | ISL62883CHRTZ-T vs ISL62883CIRTZ-T |
ISL62883CIRTZ | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs, TQFN, /Tube | Renesas Electronics Corporation | ISL62883CHRTZ-T vs ISL62883CIRTZ |
ISL62883CHRTZ | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs, TQFN, /Tube | Renesas Electronics Corporation | ISL62883CHRTZ-T vs ISL62883CHRTZ |
ISL62883CIRTZ-T | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs; TQFN40; Temp Range: See Datasheet | Intersil Corporation | ISL62883CHRTZ-T vs ISL62883CIRTZ-T |