Part Details for ISL62883CHRTZ-T by Renesas Electronics Corporation
Overview of ISL62883CHRTZ-T by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for ISL62883CHRTZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R9754
|
Newark | 3 Phase Pwm Buck Reg. For Microprocessor Core Power Supply,/Tape & Reel Rohs Compliant: Yes |Renesas ISL62883CHRTZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7800 | Buy Now |
DISTI #
ISL62883CHRTZ-T-ND
|
DigiKey | IC REG CTRL IMVP-6.5 1OUT 40TQFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4692 | Buy Now |
DISTI #
ISL62883CHRTZ-T
|
Avnet Americas | PWM Regulator 40-Pin TQFN EP T/R - Tape and Reel (Alt: ISL62883CHRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 138000 Factory Stock |
|
$4.4958 / $5.1330 | Buy Now |
DISTI #
968-ISL62883CHRTZ-T
|
Mouser Electronics | Switching Voltage Regulators 3 PHS PWM BUCKG FOR MICROPROC PWR SUP RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.3200 | Buy Now |
|
CHIPMALL.COM LIMITED | TQFN-40-EP(5x5) Power Management Specialized - PMIC ROHS | 990 |
|
$1.5802 / $2.4771 | Buy Now |
|
Flip Electronics | Stock | 138000 |
|
RFQ |
Part Details for ISL62883CHRTZ-T
ISL62883CHRTZ-T CAD Models
ISL62883CHRTZ-T Part Data Attributes
|
ISL62883CHRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL62883CHRTZ-T
Renesas Electronics Corporation
Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ISL62883CHRTZ-T
This table gives cross-reference parts and alternative options found for ISL62883CHRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL62883CHRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL62883CIRTZ | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs; TQFN40; Temp Range: See Datasheet | Intersil Corporation | ISL62883CHRTZ-T vs ISL62883CIRTZ |
ISL62883CHRTZ | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs; TQFN40; Temp Range: See Datasheet | Intersil Corporation | ISL62883CHRTZ-T vs ISL62883CHRTZ |
ISL62883CIRTZ-T | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs, TQFN, /Reel | Renesas Electronics Corporation | ISL62883CHRTZ-T vs ISL62883CIRTZ-T |
ISL62883CHRTZ-T | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs; TQFN40; Temp Range: See Datasheet | Intersil Corporation | ISL62883CHRTZ-T vs ISL62883CHRTZ-T |
ISL62883CIRTZ | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs, TQFN, /Tube | Renesas Electronics Corporation | ISL62883CHRTZ-T vs ISL62883CIRTZ |
ISL62883CHRTZ | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs, TQFN, /Tube | Renesas Electronics Corporation | ISL62883CHRTZ-T vs ISL62883CHRTZ |
ISL62883CIRTZ-T | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs; TQFN40; Temp Range: See Datasheet | Intersil Corporation | ISL62883CHRTZ-T vs ISL62883CIRTZ-T |