-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Phase PWM Regulator for IMVP-6 Mobile CPUs, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL62884CIRTZ-T | Renesas Electronics Corporation | Single-Phase PWM Regulator for IMVP-6 Mobile CPUs | |
ISL62884CIRTZ | Renesas Electronics Corporation | Single-Phase PWM Regulator for IMVP-6 Mobile CPUs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R9535
|
Newark | 1-Phase Pwm Buck Reg. For Microprocessor Core Power Supply,/Tube Rohs Compliant: Yes |Renesas ISL62884CIRTZ RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL62884CIRTZ
|
TME | IC: PMIC, PWM controller, 0.013÷1.5V, Ch: 1, TQFN28, Uoper: 4.5÷25V Min Qty: 1 | 0 |
|
$4.6700 / $6.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL62884CIRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL62884CIRTZ
Renesas Electronics Corporation
Single-Phase PWM Regulator for IMVP-6 Mobile CPUs, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | L28.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL62884CIRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL62884CIRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL62884CIRTZ | Single-Phase PWM Regulator for IMVP-6™ Mobile CPUs; TQFN28; Temp Range: See Datasheet | Intersil Corporation | ISL62884CIRTZ vs ISL62884CIRTZ |
ISL62884CIRTZ-T | Single-Phase PWM Regulator for IMVP-6 Mobile CPUs, TQFN, /Reel | Renesas Electronics Corporation | ISL62884CIRTZ vs ISL62884CIRTZ-T |
ISL62884CHRTZ | Single-Phase PWM Regulator for IMVP-6™ Mobile CPUs; TQFN28; Temp Range: See Datasheet | Intersil Corporation | ISL62884CIRTZ vs ISL62884CHRTZ |
ISL62884CHRTZ | Single-Phase PWM Regulator for IMVP-6 Mobile CPUs, TQFN, /Tube | Renesas Electronics Corporation | ISL62884CIRTZ vs ISL62884CHRTZ |
ISL62884CHRTZ-T | Single-Phase PWM Regulator for IMVP-6 Mobile CPUs, TQFN, /Reel | Renesas Electronics Corporation | ISL62884CIRTZ vs ISL62884CHRTZ-T |
ISL62884CHRTZ-T | Single-Phase PWM Regulator for IMVP-6™ Mobile CPUs; TQFN28; Temp Range: See Datasheet | Intersil Corporation | ISL62884CIRTZ vs ISL62884CHRTZ-T |