-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Input Voltage Charger, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6294IRZ-T | Renesas Electronics Corporation | High Input Voltage Charger |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7246
|
Newark | Ic, Battery Charger, Battery Type:Li-Ion, Li-Pol, Input Voltage:6.5V, Battery Charge Voltage:4.2V, Charge Current:550Ma, Ic Case/Package:Dfn, No. Of Pins:8Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Renesas ISL6294IRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
57K4106
|
Newark | Battery Charger, Full Reel, Battery Type:Li-Ion, Li-Pol, Input Voltage:6.5V, Battery Charge Voltage:4.2V, Charge Current:550Ma, Ic Case/Package:Dfn, No. Of Pins:8Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Renesas ISL6294IRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL6294IRZCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6631 In Stock |
|
$1.4125 / $3.0300 | Buy Now |
DISTI #
ISL6294IRZ-T
|
Avnet Americas | Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 6.5 V, 4.2 V, 900 mA, 8 Pins, DFN-EP - Tape and Reel (Alt: ISL6294IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.7000 | Buy Now |
DISTI #
968-ISL6294IRZ-T
|
Mouser Electronics | Battery Management ISL6294 BATRY CHRGR 8LD 2X3 RoHS: Compliant | 8899 |
|
$1.4000 / $2.1300 | Buy Now |
|
Future Electronics | ISL6294 Series 6.5 V High Input Voltage Charger Li-Ion/Li-Pol - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Renesas Electronics America | IC BATT CHG LI-ION 1CELL 8DFN Min Qty: 1 Container: Tape & Reel (TR) | 6631 |
|
$1.4125 / $3.0300 | Buy Now |
DISTI #
ISL6294IRZ-T
|
Avnet Silica | (Alt: ISL6294IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6294IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6294IRZ-T
Renesas Electronics Corporation
High Input Voltage Charger, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HTSON, | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | MAXIMUM SUPPLY VOLTAE IS 28 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |