Datasheets
ISL6326IRZ by:

0.14A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD-2, QFN-40

Part Details for ISL6326IRZ by Intersil Corporation

Overview of ISL6326IRZ by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ISL6326IRZ

Part # Distributor Description Stock Price Buy
Rochester Electronics Switching Controller, Current-mode, 0.14A, 1000kHz Switching Freq-Max, PQCC40 ' RoHS: Compliant Status: Obsolete Min Qty: 1 265
  • 1 $7.0600
  • 25 $6.9200
  • 100 $6.6400
  • 500 $6.3600
  • 1,000 $6.0000
$6.0000 / $7.0600 Buy Now

Part Details for ISL6326IRZ

ISL6326IRZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL6326IRZ Part Data Attributes

ISL6326IRZ Intersil Corporation
Buy Now Datasheet
Compare Parts:
ISL6326IRZ Intersil Corporation 0.14A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD-2, QFN-40
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code QFN
Package Description 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD-2, QFN-40
Pin Count 40
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.25 V
Input Voltage-Min 4.75 V
Input Voltage-Nom 5 V
JESD-30 Code S-PQCC-N40
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 3
Number of Functions 4
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.14 A
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration PHASE-SHIFT
Switching Frequency-Max 1000 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm

Alternate Parts for ISL6326IRZ

This table gives cross-reference parts and alternative options found for ISL6326IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6326IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL6326CRZ-T 4-Phase PWM Controller with 8-Bit DAC Code Capable of Precision DCR Differential Current Sensing; QFN40; Temp Range: See Datasheet Intersil Corporation ISL6326IRZ vs ISL6326CRZ-T
Part Number Description Manufacturer Compare
ISL6326CRZ-T 4-Phase PWM Controller with 8-Bit DAC Code Capable of Precision DCR Differential Current Sensing; QFN40; Temp Range: See Datasheet Intersil Corporation ISL6326IRZ vs ISL6326CRZ-T
ISL6326BIRZ-T SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD-2, QFN-40 Intersil Corporation ISL6326IRZ vs ISL6326BIRZ-T
ISL6326BCRZ SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD-2, QFN-40 Intersil Corporation ISL6326IRZ vs ISL6326BCRZ
ISL6326BCRZ-T SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD-2, QFN-40 Intersil Corporation ISL6326IRZ vs ISL6326BCRZ-T

ISL6326IRZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6326IRZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6326IRZ by Intersil Corporation

  • Please alert me when ISL6326IRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL6326IRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6326IRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL6326IRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6326IRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6326IRZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: