Part Details for ISL6374CRTZ by Renesas Electronics Corporation
Overview of ISL6374CRTZ by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6374CRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8217
|
Newark | Input Voltage:-, Output Voltage:-, Output Current:-, Controller Ic Case Style:Tqfn, No. Of Pins:40Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Msl:- Rohs Compliant: Yes |Renesas ISL6374CRTZ Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL6374CRTZ-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 40TQFN Min Qty: 1 Lead time: 36 Weeks Container: Tube |
600 In Stock |
|
$5.9176 / $9.0900 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR INTEL 1OUT 40TQFN Min Qty: 1 Container: Tube | 600 |
|
$5.9176 / $9.0900 | Buy Now |
|
Rochester Electronics | ISL6374 - EAPP Hybrid Digital 4-Phase Green PWM Controller for Digital Power Management of Core and Memory with AUTO Phase Shedding ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2460 |
|
$4.6900 / $5.5100 | Buy Now |
Part Details for ISL6374CRTZ
ISL6374CRTZ CAD Models
ISL6374CRTZ Part Data Attributes
|
ISL6374CRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6374CRTZ
Renesas Electronics Corporation
EAPP Hybrid Digital 4-Phase Green PWM Controller for Digital Power Management of Core and Memory with AUTO Phase Shedding, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |