Part Details for ISL6414IRZ by Intersil Corporation
Overview of ISL6414IRZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6414IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL6414 - Fixed Positive LDO Regulator, 3 Output, 1.8V1, 2.84V2, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27 |
|
$2.4800 / $2.9100 | Buy Now |
|
NexGen Digital | 17 |
|
RFQ |
Part Details for ISL6414IRZ
ISL6414IRZ CAD Models
ISL6414IRZ Part Data Attributes:
|
ISL6414IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6414IRZ
Intersil Corporation
TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, QCC16, 4 X 4 MM, LEAD FREE, PLASTIC, MO-220VGGC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220VGGC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.125 V | |
Dropout Voltage2-Max | 0.22 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.0026% | |
Load Regulation-Max | 0.0284% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 2.8826 V | |
Output Voltage2-Min | 2.7974 V | |
Output Voltage2-Nom | 2.84 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 4 mm |
Alternate Parts for ISL6414IRZ
This table gives cross-reference parts and alternative options found for ISL6414IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6414IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6411IRZ-T | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, PQCC16, LEAD-FREE, PLASTIC, MO-220VGGC, MLFP, QFN-20 | Intersil Corporation | ISL6414IRZ vs ISL6411IRZ-T |
ISL6411IRZ | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, PQCC16, LEAD-FREE, PLASTIC, MO-220VGGC, MLFP, QFN-20 | Intersil Corporation | ISL6414IRZ vs ISL6411IRZ |
ISL6411IR-TK | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, PQCC16, PLASTIC, MO-220VGGC, MLFP, QFN-20 | Intersil Corporation | ISL6414IRZ vs ISL6411IR-TK |