Part Details for ISL6421AER by Intersil Corporation
Overview of ISL6421AER by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6421AER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 71 |
|
$3.1008 / $4.6512 | Buy Now | |
|
Rochester Electronics | Switching Controller, Current-mode, 0.625A, 240kHz Switching Freq-Max, PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 285 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for ISL6421AER
ISL6421AER CAD Models
ISL6421AER Part Data Attributes
|
ISL6421AER
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6421AER
Intersil Corporation
0.625A SWITCHING CONTROLLER, 240kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.625 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 240 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ISL6421AER
This table gives cross-reference parts and alternative options found for ISL6421AER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6421AER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6421AERZ | I2C Interface Single Output LNB Supply and Control Voltage Regulator; QFN32; Temp Range: -25° to 85°C | Intersil Corporation | ISL6421AER vs ISL6421AERZ |
ISL6421AER-T | 0.625 A SWITCHING CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32 | Rochester Electronics LLC | ISL6421AER vs ISL6421AER-T |
ISL6421AERZ-T | I2C Interface Single Output LNB Supply and Control Voltage Regulator; QFN32; Temp Range: -25° to 85°C | Intersil Corporation | ISL6421AER vs ISL6421AERZ-T |
ISL6421AER-T | 0.625A SWITCHING CONTROLLER, 240kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32 | Intersil Corporation | ISL6421AER vs ISL6421AER-T |