Part Details for ISL6605CB-TS2495 by Intersil Corporation
Overview of ISL6605CB-TS2495 by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6605CB-TS2495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6605CB-TS2495-ND
|
DigiKey | MOSFET Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.7700 | Buy Now |
|
Quest Components | 4 A HALF BRDG BASED MOSFET DRIVER, 8 Pin Plastic SOP | 32155 |
|
$0.4725 / $1.3500 | Buy Now |
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 4A, PDSO8 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2500 |
|
$0.6575 / $0.7735 | Buy Now |