Part Details for ISL6605CBZ by Intersil Corporation
Overview of ISL6605CBZ by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6605CBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6605CBZ-ND
|
DigiKey | HALF BRIDGE BASED MOSFET DRIVER, Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
612 In Stock |
|
$1.4600 | Buy Now |
|
Quest Components | 4 A HALF BRDG BASED MOSFET DRIVER, PDSO8 | 5 |
|
$2.1563 / $2.3438 | Buy Now |
|
Rochester Electronics | ISL6605 - Half Bridge Based MOSFET Driver, 4A, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 612 |
|
$1.2500 / $1.4700 | Buy Now |
|
ComSIT USA | Synchronous Rectified MOSFET Driver Half Bridge Based MOSFET Driver, PDSO8 RoHS: Compliant | Europe - 392 |
|
RFQ |
Part Details for ISL6605CBZ
ISL6605CBZ CAD Models
ISL6605CBZ Part Data Attributes
|
ISL6605CBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6605CBZ
Intersil Corporation
Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6605CBZ
This table gives cross-reference parts and alternative options found for ISL6605CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6605CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6605IBZ | Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6605CBZ vs ISL6605IBZ |
ISL6605IB-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605CBZ vs ISL6605IB-T |
ISL6605IBZ | Synchronous Rectified MOSFET Driver, SOICN, /Tube | Renesas Electronics Corporation | ISL6605CBZ vs ISL6605IBZ |
ISL6605IB-T | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6605CBZ vs ISL6605IB-T |
ISL6605CBZA | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6605CBZ vs ISL6605CBZA |
ISL6605CBZ-T | Synchronous Rectified MOSFET Driver, SOICN, /Reel | Renesas Electronics Corporation | ISL6605CBZ vs ISL6605CBZ-T |
ISL6605IBZA | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6605CBZ vs ISL6605IBZA |
ISL6605CB | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6605CBZ vs ISL6605CB |
ISL6605CBZ-T | Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6605CBZ vs ISL6605CBZ-T |
ISL6605CBZA | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605CBZ vs ISL6605CBZA |