Part Details for ISL6605CRZA by Intersil Corporation
Overview of ISL6605CRZA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6605CRZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 4A, PQCC8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 290 |
|
$1.7100 / $2.0100 | Buy Now |
Part Details for ISL6605CRZA
ISL6605CRZA CAD Models
ISL6605CRZA Part Data Attributes
|
ISL6605CRZA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6605CRZA
Intersil Corporation
4A HALF BRDG BASED MOSFET DRIVER, PQCC8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220VEEC, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220VEEC, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC8,.12SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ISL6605CRZA
This table gives cross-reference parts and alternative options found for ISL6605CRZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6605CRZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6605CRZA-T | 4A HALF BRDG BASED MOSFET DRIVER, PQCC8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220VEEC, QFN-8 | Intersil Corporation | ISL6605CRZA vs ISL6605CRZA-T |
ISL6605CR | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605CRZA vs ISL6605CR |
ISL6605IRZA | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605CRZA vs ISL6605IRZA |
ISL6605IR | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605CRZA vs ISL6605IR |
ISL6605CRZA-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605CRZA vs ISL6605CRZA-T |
ISL6605IRZ-T | Synchronous Rectified MOSFET Driver, QFN, /Reel | Renesas Electronics Corporation | ISL6605CRZA vs ISL6605IRZ-T |