-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Rectified MOSFET Driver, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K4243
|
Newark | Ic, dual Mosfet Driver, llcc,8Pin, plastic Rohs Compliant: Yes |Renesas ISL6605IRZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | 120 |
|
$2.1575 / $3.4986 | Buy Now | |
|
Rochester Electronics | ISL6605 - Synchronous Rectified MOSFET Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$1.4800 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6605IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6605IRZ-T
Renesas Electronics Corporation
Synchronous Rectified MOSFET Driver, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL6605IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6605IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6605CRZA-T | 4A HALF BRDG BASED MOSFET DRIVER, PQCC8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220VEEC, QFN-8 | Intersil Corporation | ISL6605IRZ-T vs ISL6605CRZA-T |
ISL6605CR | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605IRZ-T vs ISL6605CR |
ISL6605IRZA | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605IRZ-T vs ISL6605IRZA |
ISL6605IR | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605IRZ-T vs ISL6605IR |
ISL6605CRZA-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605IRZ-T vs ISL6605CRZA-T |