Part Details for ISL6700IR-T by Intersil Corporation
Overview of ISL6700IR-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ISL6700IR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 1.4A, PQCC12 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5968 |
|
$0.6285 / $0.7394 | Buy Now |
Part Details for ISL6700IR-T
ISL6700IR-T CAD Models
ISL6700IR-T Part Data Attributes
|
ISL6700IR-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6700IR-T
Intersil Corporation
1.4A HALF BRDG BASED MOSFET DRIVER, PQCC12, 4 X 4 MM, PLASTIC, MLFP-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 4 X 4 MM, PLASTIC, MLFP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.09 µs | |
Turn-on Time | 0.095 µs | |
Width | 4 mm |
Alternate Parts for ISL6700IR-T
This table gives cross-reference parts and alternative options found for ISL6700IR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6700IR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6700IRZ-T | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6700IR-T vs ISL6700IRZ-T |
ISL6700IR | 1.4A HALF BRDG BASED MOSFET DRIVER, PQCC12, 4 X 4 MM, PLASTIC, MLFP-12 | Intersil Corporation | ISL6700IR-T vs ISL6700IR |
ISL6700IRZ-T | 1.4A HALF BRDG BASED MOSFET DRIVER, PQCC12, 4 X 4 MM, PLASTIC, MLFP-12 | Intersil Corporation | ISL6700IR-T vs ISL6700IRZ-T |
ISL6700IR-T | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6700IR-T vs ISL6700IR-T |
ISL6700IRZ | 1.4A HALF BRDG BASED MOSFET DRIVER, PQCC12, 4 X 4 MM, PLASTIC, MLFP-12 | Intersil Corporation | ISL6700IR-T vs ISL6700IRZ |