-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flexible Single Ended Current Mode PWM Controller, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6662
|
Newark | Pwm Controller, 1Mhz, -40 To 105Deg C, Input Voltage:1.5V, Output Voltage:13.5V, Output Current:1A, Supply Voltage Min:9V, Supply Voltage Max:18V, Controller Ic Case Style:Tssop, No. Of Pins:16Pins, Frequency:1Mhz, Product Range:- Rohs Compliant: Yes |Renesas ISL6721AVZ Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 | Buy Now |
DISTI #
50AH4204
|
Newark | Pwm Controller, 1Mhz, -40 To 105Deg C Rohs Compliant: Yes |Renesas ISL6721AVZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $6.7300 | Buy Now |
DISTI #
ISL6721AVZ-ND
|
DigiKey | IC REG CTRLR BOOST/FLYBK 16TSSOP Min Qty: 960 Lead time: 18 Weeks Container: Tube |
959 In Stock |
|
$2.9687 / $3.1249 | Buy Now |
DISTI #
ISL6721AVZ
|
Avnet Americas | Current Mode PWM Controller 1A 16-Pin TSSOP - Rail/Tube (Alt: ISL6721AVZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.8067 / $3.2045 | Buy Now |
DISTI #
968-ISL6721AVZ
|
Mouser Electronics | Switching Controllers FLEX SNG ENDED CUR MODE PWM CONTRLR RoHS: Compliant | 951 |
|
$3.0400 / $5.9200 | Buy Now |
|
Future Electronics | ISL Series 18 VDC SMT Buck/Boost/Flyback/Isolated PWM Controller - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Tube | 0Tube |
|
$3.0000 / $3.1900 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR BOOST/FLYBK 16TSSOP Min Qty: 960 Container: Tube | 959 |
|
$2.9687 / $3.1249 | Buy Now |
DISTI #
ISL6721AVZ
|
Avnet Americas | Current Mode PWM Controller 1A 16-Pin TSSOP - Rail/Tube (Alt: ISL6721AVZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.8067 / $3.2045 | Buy Now |
DISTI #
3290034
|
element14 Asia-Pacific | PWM CONTROLLER, 1MHZ, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1355 / $6.2637 | Buy Now |
DISTI #
3290034
|
Farnell | PWM CONTROLLER, 1MHZ, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$3.0604 / $6.5598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6721AVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6721AVZ
Renesas Electronics Corporation
Flexible Single Ended Current Mode PWM Controller, TSSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |