-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7775
|
Newark | Pmbus X+Y 4 Phase Digital Controller ,40Ld 5X5 Qfn, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL68124IRAZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20-ISL68124IRAZ-TCT-ND
|
DigiKey | PMBUS X+Y 4 PHASE DIGI CONT 40LD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4100 In Stock |
|
$4.6208 / $8.8000 | Buy Now |
DISTI #
ISL68124IRAZ-T
|
Avnet Americas | Digital Dual Output 4-Phase Configurable PWM Controller with PMBus 40-Pin TQFN EP T/R - Tape and Reel (Alt: ISL68124IRAZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 6243 Factory Stock |
|
$2.5400 / $2.9000 | Buy Now |
DISTI #
968-ISL68124IRAZ-T
|
Mouser Electronics | Switching Controllers PMBus X+Y 4 Phase Digital Controller ,40ld 5x5 QFN, T&R RoHS: Compliant | 0 |
|
$4.6300 | Order Now |
|
Future Electronics | Switching Controllers PMBus X+Y 4 Phase Digital Controller RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$4.5400 | Buy Now |
|
Renesas Electronics America | PMBUS X+Y 4 PHASE DIGI CONT 40LD Min Qty: 1 Container: Tape & Reel (TR) | 4100 |
|
$4.6208 / $8.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 158 |
|
$3.8573 / $9.4080 | Buy Now |
|
Bristol Electronics | 8652 |
|
RFQ | ||
|
Quest Components | 126 |
|
$5.4600 / $12.6000 | Buy Now | |
DISTI #
ISL68124IRAZ-T
|
Avnet Americas | Digital Dual Output 4-Phase Configurable PWM Controller with PMBus 40-Pin TQFN EP T/R - Tape and Reel (Alt: ISL68124IRAZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 6243 Factory Stock |
|
$2.5400 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL68124IRAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL68124IRAZ-T
Renesas Electronics Corporation
Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | VOUT RANGE=(0.25-3.05 VOLT) | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.465 V | |
Input Voltage-Min | 3.135 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ISL68124IRAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL68124IRAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL68124IRAZ-T7A | Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus, TQFN, /Reel | Renesas Electronics Corporation | ISL68124IRAZ-T vs ISL68124IRAZ-T7A |