Part Details for ISL70001SEHFE/PROTO by Intersil Corporation
Overview of ISL70001SEHFE/PROTO by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL70001SEHFE/PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$1,687.1344 / $1,736.7560 | Buy Now |
Part Details for ISL70001SEHFE/PROTO
ISL70001SEHFE/PROTO CAD Models
ISL70001SEHFE/PROTO Part Data Attributes:
|
ISL70001SEHFE/PROTO
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL70001SEHFE/PROTO
Intersil Corporation
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | QFF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJ OUTPUT FROM 0.8V TO 4.675V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-CQFP-F48 | |
JESD-609 Code | e4 | |
Length | 14.315 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 3.33 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 14.315 mm |