-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power 14-Channel Programmable Gamma Buffer with Integrated EEPROM, X2QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7833
|
Newark | Isl76534 Auto Grade 2 14Ch Pgb W/Integrated Eeprom, X2 Super/Tape & Reel Rohs Compliant: Yes |Renesas ISL76534ARXZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $2.7900 | Buy Now |
DISTI #
ISL76534ARXZ-T7ACT-ND
|
DigiKey | IC AMP BUFFER 28QFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14 In Stock |
|
$3.0762 / $6.1300 | Buy Now |
DISTI #
ISL76534ARXZ-T7A
|
Avnet Americas | 14-Channel Programmable Gamma Buffer with Integrated EEPROM SMD 28-Pin X2QFN - Tape and Reel (Alt: ISL76534ARXZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 250 Factory Stock |
|
$2.9083 / $3.3205 | Buy Now |
DISTI #
968-ISL76534ARXZ-T7A
|
Mouser Electronics | LCD Gamma Buffers ISL76534 AUTO Grade 2 14ch PGB w/Integrated EEPROM, X2 Super RoHS: Compliant | 95 |
|
$3.0800 / $6.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.8000 | Buy Now |
|
Renesas Electronics America | IC AMP BUFFER 28QFN Min Qty: 1 Container: Tape & Reel (TR) | 14 |
|
$3.0762 / $6.1300 | Buy Now |
DISTI #
ISL76534ARXZ-T7A
|
Avnet Americas | 14-Channel Programmable Gamma Buffer with Integrated EEPROM SMD 28-Pin X2QFN - Tape and Reel (Alt: ISL76534ARXZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 250 Factory Stock |
|
$2.9083 / $3.3205 | Buy Now |
DISTI #
ISL76534ARXZ-T7A
|
Avnet Americas | 14-Channel Programmable Gamma Buffer with Integrated EEPROM SMD 28-Pin X2QFN - Tape and Reel (Alt: ISL76534ARXZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 250 Factory Stock |
|
$2.9083 / $3.3205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL76534ARXZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL76534ARXZ-T7A
Renesas Electronics Corporation
Ultra-Low Power 14-Channel Programmable Gamma Buffer with Integrated EEPROM, X2QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | X2QFN | |
Package Description | , | |
Pin Count | 28 | |
Manufacturer Package Code | L28.4X5D | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |