-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZVS Full-Bridge PWM Controller with Adjustable Synchronous Rectifier Control, QSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL78223AAZ-ND
|
DigiKey | IC REG CTRLR FULL-BRIDGE 20QSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
601 In Stock |
|
$4.1587 / $7.3300 | Buy Now |
DISTI #
968-ISL78223AAZ
|
Mouser Electronics | Switching Controllers ZVS Full Bridge PWM Controller Adj Rect. RoHS: Compliant | 580 |
|
$4.1200 / $7.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 580 Package Multiple: 580 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$3.7200 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR FULL-BRIDGE 20QSOP Min Qty: 1 Container: Tube | 601 |
|
$4.1587 / $7.3300 | Buy Now |
DISTI #
ISL78223AAZ
|
Avnet Silica | Voltage Mode PWM Controller 20-Pin QSOP (Alt: ISL78223AAZ) RoHS: Compliant Min Qty: 580 Package Multiple: 580 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78223AAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78223AAZ
Renesas Electronics Corporation
ZVS Full-Bridge PWM Controller with Adjustable Synchronous Rectifier Control, QSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | M20.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO HAS VOLTAGE MODE OF CONTROL | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |