Part Details for ISL78227ARZ-T by Intersil Corporation
Overview of ISL78227ARZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL78227ARZ-T
ISL78227ARZ-T CAD Models
ISL78227ARZ-T Part Data Attributes
|
ISL78227ARZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78227ARZ-T
Intersil Corporation
2-Phase Boost Controller with Integrated Drivers; WFQFN32; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | WFQFN | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |