-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Phase Boost Controller with Integrated Drivers, WFQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3027
|
Newark | Controller, Aec-Q100, Boost, Wfqfn-32 Rohs Compliant: Yes |Renesas ISL78227ARZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$5.6200 / $9.9800 | Buy Now |
DISTI #
ISL78227ARZ-T7ACT-ND
|
DigiKey | IC REG CTRLR BOOST 32WFQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85 In Stock |
|
$5.2904 / $9.6200 | Buy Now |
DISTI #
ISL78227ARZ-T7A
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Boost 5V to 55V 32-Pin WFQFN T/R - Tape and Reel (Alt: ISL78227ARZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 250 Factory Stock |
|
$4.9276 / $5.6260 | Buy Now |
DISTI #
968-ISL78227ARZ-T7A
|
Mouser Electronics | Switching Controllers ISL78227ARZ AUTOMOTIVE GRADE - 2 phase boost controller 5x5 RoHS: Compliant | 1906 |
|
$5.3000 / $9.6000 | Buy Now |
|
Future Electronics | 32 LEAD QFN PACKAGE 5X5mm BODY, 0.5mm pi RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$5.4600 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR BOOST 32WFQFN Min Qty: 1 Container: Tape & Reel (TR) | 85 |
|
$5.2904 / $9.6200 | Buy Now |
DISTI #
ISL78227ARZ-T7A
|
Avnet Silica | DC DC Cntrlr Single-OUT Sync Boost 5V to 55V 32-Pin WFQFN T/R (Alt: ISL78227ARZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78227ARZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78227ARZ-T7A
Renesas Electronics Corporation
2-Phase Boost Controller with Integrated Drivers, WFQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFQFN | |
Package Description | , | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL78227ARZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78227ARZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78227ARZ-T7 | Switching Controller | Renesas Electronics Corporation | ISL78227ARZ-T7A vs ISL78227ARZ-T7 |
ISL78227ARZ-T | 2-Phase Boost Controller with Integrated Drivers, WFQFN, /Reel | Renesas Electronics Corporation | ISL78227ARZ-T7A vs ISL78227ARZ-T |